



SDU2024 | |
|---|---|
DigiKey Part Number | 2106-SDU2024-ND |
Manufacturer | |
Manufacturer Product Number | SDU2024 |
Description | 480VA 20A 24V DIN DC UPSWOBAT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480VA 24V |
Category | Power - Rated 480VA |
Manufacturer SolaHD | Backup Time - Max Load 4 minutes |
Series | Voltage - Output 24V |
Packaging Bulk | Input Connector Screw Terminals |
Part Status Obsolete | Output Connector Screw Terminals |
Type Standby (No Regulation) | Size / Dimension 4.567" L x 3.031" W (116.00mm x 77.00mm) |
Applications General Purpose, Industrial Control | Height 4.882" (124.00mm) |
Form Din Rail | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDU2024B | SolaHD | 129 | 2106-SDU2024B-ND | 558,53000 € | MFR Recommended |


