
SDP1-48-100T | |
|---|---|
DigiKey Part Number | 2106-SDP1-48-100T-ND |
Manufacturer | |
Manufacturer Product Number | SDP1-48-100T |
Description | AC/DC DIN RAIL SUPPLY 48V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 1.05A |
Category | Voltage - Output 1 48V |
Manufacturer SolaHD | Current - Output (Max) 1.05A |
Series | Power (Watts) 50W |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Max) 375V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,34000 € | 196,34 € |
| 10 | 172,56400 € | 1.725,64 € |
| 40 | 159,66175 € | 6.386,47 € |
| Unit Price without VAT: | 196,34000 € |
|---|---|
| Unit Price with VAT: | 233,64460 € |






