New at DigiKey
Image for SDN4024100D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN4024100D

DigiKey Part Number
2106-SDN4024100D-ND
Manufacturer
Manufacturer Product Number
SDN4024100D
Description
DIN P/S SDN-D 960W 24V 40A 1PH I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
SolaHD
Current - Output (Max)
40A
Series
Power (Watts)
960W
Packaging
Bulk
Applications
Industrial, ITE (Commercial), Laboratory
Part Status
Active
Efficiency
94.9%
Input Type
AC or DC
Operating Temperature
-10°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.36" L x 4.92" W x 4.85" H (136.1mm x 125.0mm x 123.3mm)
DC Voltage - Input (Min)
90V
Approval Agency
ABS, CE, cULus, cURus, EX, IECEx
DC Voltage - Input (Max)
375V
Standard Number
61010-1; 62368-1; UL 508
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1868,20000 €868,20 €
Manufacturers Standard Package
Unit Price without VAT:868,20000 €
Unit Price with VAT:1.033,15800 €