
SDN1024100CXEPM | |
|---|---|
DigiKey Part Number | 2106-SDN1024100CXEPM-ND |
Manufacturer | |
Manufacturer Product Number | SDN1024100CXEPM |
Description | 10A, 24V 1PH DIN, CONFORMAL COAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Category | Voltage - Output 1 24V |
Manufacturer SolaHD | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) |
DC Voltage - Input (Min) 90V | Standard Number 60950-1 |
DC Voltage - Input (Max) 375V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,60000 € | 864,60 € |
| Unit Price without VAT: | 864,60000 € |
|---|---|
| Unit Price with VAT: | 1.028,87400 € |

