MFR Recommended

SDN1024100CX | |
|---|---|
DigiKey Part Number | 2106-SDN1024100CX-ND |
Manufacturer | |
Manufacturer Product Number | SDN1024100CX |
Description | 10A, 24V 1PH DIN, CONFORMAL COAT |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 2 Output 24V 10A |
Category | Voltage - Output 1 24V |
Manufacturer SolaHD | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 90% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, IP20, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) |
DC Voltage - Input (Min) 90V | Standard Number 60950-1 |
DC Voltage - Input (Max) 375V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDN1024100D | SolaHD | 16 | 2106-SDN1024100D-ND | 644,10000 € | MFR Recommended |


