MFR Recommended

Category | Current - Output (Max) 600mA |
Manufacturer SolaHD | Power (Watts) 29W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 77% |
Part Status Obsolete | Operating Temperature -25°C ~ 65°C |
Input Type AC or DC | Features IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus |
DC Voltage - Input (Min) 100V | Minimum Load Required No |
DC Voltage - Input (Max) 375V | Base Product Number |
Voltage - Output 1 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP30S48UDN | SolaHD | 0 | 2106-SCP30S48UDN-ND | 256,98000 € | MFR Recommended |

