
SCP30S24UDN | |
|---|---|
DigiKey Part Number | 2106-SCP30S24UDN-ND |
Manufacturer | |
Manufacturer Product Number | SCP30S24UDN |
Description | 30W 24V SW PWR SPLY DIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 1.3A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31W | |
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | - | |
Features | IP20, Universal Input | |
Size / Dimension | - | |
Approval Agency | cULus, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,21000 € | 260,21 € |
| Unit Price without VAT: | 260,21000 € |
|---|---|
| Unit Price with VAT: | 309,64990 € |

