
SCP30S24B-DN | |
|---|---|
DigiKey Part Number | 2106-SCP30S24B-DN-ND |
Manufacturer | |
Manufacturer Product Number | SCP30S24B-DN |
Description | AC/DC DIN RAIL SUPPLY 24V 31W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.3A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 31W | |
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | -25°C ~ 65°C | |
Features | IP20, Universal Input | |
Size / Dimension | 2.67" L x 1.37" W x 4.43" H (68.0mm x 35.0mm x 113.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |





