SCP30D12-DN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolaHD
In Stock: 6
Unit Price: 3.116,02000 €
Datasheet
AC or DC DIN Rail Power Supply 2 Output 12V -12V 1.2A, 1.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCP30D12-DN

DigiKey Part Number
2106-SCP30D12-DN-ND
Manufacturer
Manufacturer Product Number
SCP30D12-DN
Description
AC/DC DIN RAIL SUPPLY +/-12V 29W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 2 Output 12V -12V 1.2A, 1.2A
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
2
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.2A, 1.2A
Power (Watts)
29W
Applications
ITE (Commercial)
Efficiency
68%
Operating Temperature
-25°C ~ 65°C
Features
IP20, Universal Input
Size / Dimension
2.55" L x 1.29" W x 4.71" H (65.0mm x 33.0mm x 120.0mm)
Approval Agency
CE, cURus
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes