MFR Recommended

SCD30S5-DN | |
|---|---|
DigiKey Part Number | 2106-SCD30S5-DN-ND |
Manufacturer | |
Manufacturer Product Number | SCD30S5-DN |
Description | DC/DC DIN RAIL SUPPLY 5V 25W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 5A |
Category | Current - Output (Max) 5A |
Manufacturer SolaHD | Power (Watts) 25W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 65°C |
Part Status Obsolete | Features IP20 |
Input Type DC | Size / Dimension 2.55" L x 1.29" W x 4.51" H (64.8mm x 32.8mm x 115.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, cURus |
DC Voltage - Input (Min) 20V | Minimum Load Required No |
DC Voltage - Input (Max) 72V | Base Product Number |
Voltage - Output 1 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCD30S5UDN | SolaHD | 8 | 2106-SCD30S5UDN-ND | 341,81000 € | MFR Recommended |


