
S5KF05AANC5HNNC | |
|---|---|
DigiKey Part Number | 2106-S5KF05AANC5HNNC-ND |
Manufacturer | |
Manufacturer Product Number | S5KF05AANC5HNNC |
Description | 5KVA ONLINE UPS W/5 BAT (N) |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5kVA 200V, 208V, 220V, 230V, 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | - | |
Power - Rated | 5kVA | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | CE, cULus | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |

