
S5KD20ANRC4GNNC | |
|---|---|
DigiKey Part Number | 2106-S5KD20ANRC4GNNC-ND |
Manufacturer | |
Manufacturer Product Number | S5KD20ANRC4GNNC |
Description | 20 KVA ONLINE UPS W/ 4 BAT (D) |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 20kVA / 18000W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 20kVA / 18000W | |
AC Outlets | - | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | - | |
Height | - | |
Base Product Number |

