
S5KB05AANC7DNNC | |
|---|---|
DigiKey Part Number | 2106-S5KB05AANC7DNNC-ND |
Manufacturer | |
Manufacturer Product Number | S5KB05AANC7DNNC |
Description | S5KB05AANC7DNNC |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 200V, 208V, 220V, 230V, 240V |
Category | Applications General Purpose, Industrial Control |
Manufacturer SolaHD | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Packaging Bulk | Approval Agency CE, cULus |
Part Status Obsolete | Shelf Life Start Manufacture Charge Date |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC |

