
S5KA15ANRC3CNNC | |
|---|---|
DigiKey Part Number | 2106-S5KA15ANRC3CNNC-ND |
Manufacturer | |
Manufacturer Product Number | S5KA15ANRC3CNNC |
Description | 15 KVA ONLINE UPS W/ 3 BAT (A) |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 15kVA / 1350W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 15kVA / 1350W | |
AC Outlets | - | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | - | |
Height | - | |
Base Product Number |

