
S5KA10AANC3DNNC | |
|---|---|
DigiKey Part Number | 2106-S5KA10AANC3DNNC-ND |
Manufacturer | |
Manufacturer Product Number | S5KA10AANC3DNNC |
Description | 10KVA ONLINE UPS W/3 BAT (A) |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 10kVA 200V, 208V, 220V, 230V, 240V |
Category | Applications General Purpose, Industrial Control |
Manufacturer SolaHD | Power - Rated 10kVA |
Packaging Bulk | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Part Status Obsolete | Approval Agency CE, cULus |
Type Online (Double Conversion) | Shelf Life Start Manufacture Charge Date |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC |

