
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L14-30R | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R (4), NEMA L6-30R (2) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.792,05000 € | 1.792,05 € |
| Unit Price without VAT: | 1.792,05000 € |
|---|---|
| Unit Price with VAT: | 2.132,53950 € |

