
S4K6U10KC | |
|---|---|
DigiKey Part Number | 2106-S4K6U10KC-ND |
Manufacturer | |
Manufacturer Product Number | S4K6U10KC |
Description | UPS 10KVA 208/120 OR 240/120 C |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 10kVA / 9000W 120V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 10kVA / 9000W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Size / Dimension | 26.457" L x 10.276" W (672.00mm x 261.00mm) | |
Height | 16.929" (430.00mm) | |
Base Product Number |

