
S4K5U6K5C | |
|---|---|
DigiKey Part Number | 2106-S4K5U6K5C-ND |
Manufacturer | |
Manufacturer Product Number | S4K5U6K5C |
Description | UPS 6KVA INTRN 220/230/240V C |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 6kVA / 4800W 220V, 230V, 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 6kVA / 4800W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 22.441" L x 16.929" W (570.00mm x 430.00mm) | |
Height | 8.661" (220.00mm) | |
Base Product Number |

