MFR Recommended

S4K2U3000C | |
|---|---|
DigiKey Part Number | 2106-S4K2U3000C-ND |
Manufacturer | |
Manufacturer Product Number | S4K2U3000C |
Description | UPS ON LINE 3000VA 120V 3G |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 110V, 115V, 120V, 127V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 7 | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V, 127V | |
Input Connector | NEMA 5-30P | |
Output Connector | NEMA 5-30R (1), NEMA 5-20R (6) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 23.701" L x 16.929" W (602.00mm x 430.00mm) | |
Height | 3.402" (86.40mm) | |
Base Product Number |


