
S4K2U30005D | |
|---|---|
DigiKey Part Number | 2106-S4K2U30005D-ND |
Manufacturer | |
Manufacturer Product Number | S4K2U30005D |
Description | UPS ON LINE 2000VA 230V 3G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Category | Power - Rated 3kVA / 2700W |
Manufacturer SolaHD | AC Outlets 5 (UPS) |
Series | Backup Time - Max Load 9 minutes |
Packaging Bulk | Voltage - Output 110V, 115V, 120V, 127V |
Part Status Active | Input Connector IEC 320-C20 |
Type Online (Double Conversion) | Output Connector C13 (4), C19 (1) |
Voltage - Input 230V | Approval Agency CE, CSA, cULus, FCC, UL |
Applications General Purpose, Industrial Control | Size / Dimension 21.300" L x 16.900" W (541.02mm x 429.26mm) |
Form Rackmount, Tower | Height 3.400" (86.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.107,00000 € | 7.107,00 € |
| Unit Price without VAT: | 7.107,00000 € |
|---|---|
| Unit Price with VAT: | 8.457,33000 € |

