
S4K2U1500D | |
|---|---|
DigiKey Part Number | 2106-S4K2U1500D-ND |
Manufacturer | |
Manufacturer Product Number | S4K2U1500D |
Description | UPS ON LINE 1500VA 120V 3G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1.5kVA / 1350W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 120V | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1.5kVA / 1350W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 11 minutes | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | - | |
Height | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.361,17000 € | 3.361,17 € |
| Unit Price without VAT: | 3.361,17000 € |
|---|---|
| Unit Price with VAT: | 3.999,79230 € |


