
S4K240BATC | |
|---|---|
DigiKey Part Number | 2106-S4K240BATC-ND |
Manufacturer | |
Manufacturer Product Number | S4K240BATC |
Description | S4KC 6K EXT BATT CAB 240V |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | External Battery Cabinet | |
For Use With/Related Products | S4K240BATC | |
Base Product Number |

