
S4K144INTBATC | |
|---|---|
DigiKey Part Number | 2106-S4K144INTBATC-ND |
Manufacturer | |
Manufacturer Product Number | S4K144INTBATC |
Description | S4KC 6K INT BATT KIT 144V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Pack, Rechargeable | |
For Use With/Related Products | S4K4U6000C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.582,96000 € | 1.582,96 € |
| Unit Price without VAT: | 1.582,96000 € |
|---|---|
| Unit Price with VAT: | 1.883,72240 € |

