
K4EE2H30S | |
|---|---|
DigiKey Part Number | 2106-K4EE2H30S-ND |
Manufacturer | |
Manufacturer Product Number | K4EE2H30S |
Description | 30KVA 480D-208Y K-4 RATED (EE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30000VA Power Transformer 480V Primary 208V, 120V Secondary 83.4A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 208V, 120V | |
Current - Output (Max) | 83.4A | |
Primary Winding(s) | Triple, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | No | |
Power - Max | 30000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 483.00mm L x 584.00mm W | |
Height - Seated (Max) | 711.00mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.987,32000 € | 2.987,32 € |
| Unit Price without VAT: | 2.987,32000 € |
|---|---|
| Unit Price with VAT: | 3.554,91080 € |

