


K4E2H300S | |
|---|---|
DigiKey Part Number | 2106-K4E2H300S-ND |
Manufacturer | |
Manufacturer Product Number | K4E2H300S |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 480V Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Single, Multiple Taps |
Series | Center Tap Yes |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Base Product Number |
Voltage - Primary 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.695,80000 € | 14.695,80 € |
| Unit Price without VAT: | 14.695,80000 € |
|---|---|
| Unit Price with VAT: | 17.488,00200 € |

