
K20EE2H45S | |
|---|---|
DigiKey Part Number | 2106-K20EE2H45S-ND |
Manufacturer | |
Manufacturer Product Number | K20EE2H45S |
Description | 45KVA 480D-208Y K-20 RATED (EE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45000VA Power Transformer 480V Primary 208V, 120V Secondary 125A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 208V, 120V | |
Current - Output (Max) | 125A | |
Primary Winding(s) | Triple, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | No | |
Power - Max | 45000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 660.00mm L x 711.00mm W | |
Height - Seated (Max) | 864.00mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.823,55000 € | 4.823,55 € |
| Unit Price without VAT: | 4.823,55000 € |
|---|---|
| Unit Price with VAT: | 5.740,02450 € |

