


Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Single, Multiple Taps |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 75000VA |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 480V | Base Product Number |
Current - Output (Max) 208A |

