K20E2H30S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SolaHD
In Stock: 0
Unit Price: 4.248,14000 €
Datasheet
Laminated Core 30000VA Power Transformer 480V Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30000VA Power Transformer 480V Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

K20E2H30S

DigiKey Part Number
2106-K20E2H30S-ND
Manufacturer
Manufacturer Product Number
K20E2H30S
Description
PWR XFMR LAMINATED 30000VA CHAS
Customer Reference
Detailed Description
Laminated Core 30000VA Power Transformer 480V Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
SolaHD
Secondary Winding(s)
Single, Multiple Taps
Series
Center Tap
Yes
Packaging
Bulk
Power - Max
30000VA
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Laminated Core
Termination Style
Solder, Quick Connect
Voltage - Primary
480V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K20EE2H30SSolaHD02106-K20EE2H30S-ND4.248,14000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes