
K13EE2H75S | |
|---|---|
DigiKey Part Number | 2106-K13EE2H75S-ND |
Manufacturer | |
Manufacturer Product Number | K13EE2H75S |
Description | 75KVA 480D-208Y K-13 RATED (EE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 75000VA Power Transformer 480V Primary 208V, 120V Secondary 208A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Triple, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Triple |
Series | Center Tap No |
Packaging Box | Power - Max 75000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 208V, 120V | Size / Dimension 660.00mm L x 711.00mm W |
Current - Output (Max) 208A | Height - Seated (Max) 864.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.051,60000 € | 7.051,60 € |
| Unit Price without VAT: | 7.051,60000 € |
|---|---|
| Unit Price with VAT: | 8.391,40400 € |

