New at DigiKey
30000VA Power Transformer 480V Primary 208V, 120V Secondary 83.4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K13EE2H30S

DigiKey Part Number
2106-K13EE2H30S-ND
Manufacturer
Manufacturer Product Number
K13EE2H30S
Description
30KVA 480D-208Y K-13 RATED (EE)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30000VA Power Transformer 480V Primary 208V, 120V Secondary 83.4A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Box
Part Status
Active
Voltage - Primary
480V
Voltage - Secondary (Full Load)
208V, 120V
Current - Output (Max)
83.4A
Primary Winding(s)
Triple, Multiple Taps
Secondary Winding(s)
Triple
Center Tap
No
Power - Max
30000VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
483.00mm L x 584.00mm W
Height - Seated (Max)
711.00mm
Voltage - Isolation
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.378,11000 €3.378,11 €
Manufacturers Standard Package
Unit Price without VAT:3.378,11000 €
Unit Price with VAT:4.019,95090 €