Laminated Core 75000VA Power Transformer 480V Primary Secondary 208A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 75000VA Power Transformer 480V Primary Secondary 208A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

K13E2H75S

DigiKey Part Number
2106-K13E2H75S-ND
Manufacturer
Manufacturer Product Number
K13E2H75S
Description
PWR XFMR LAMINATED 75000VA CHAS
Customer Reference
Detailed Description
Laminated Core 75000VA Power Transformer 480V Primary Secondary 208A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
480V
Current - Output (Max)
208A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single, Multiple Taps
Center Tap
Yes
Power - Max
75000VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.