Laminated Core Power Transformer 480V Primary Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core Power Transformer 480V Primary Secondary Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

K13E2H225S

DigiKey Part Number
2106-K13E2H225S-ND
Manufacturer
Manufacturer Product Number
K13E2H225S
Description
PWR XFMR LAMINATED CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core Power Transformer 480V Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
SolaHD
Secondary Winding(s)
Single, Multiple Taps
Series
Center Tap
Yes
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Base Product Number
Voltage - Primary
480V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114.914,23000 €14.914,23 €
Manufacturers Standard Package
Unit Price without VAT:14.914,23000 €
Unit Price with VAT:17.747,93370 €