
IC+107 | |
|---|---|
DigiKey Part Number | 2106-IC+107-ND |
Manufacturer | |
Manufacturer Product Number | IC+107 |
Description | LINE FILTER 7.5A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 7.5 A 47Hz, 63Hz Single Stage Terminal Block |
Category | Frequency - Operating 47Hz, 63Hz |
Manufacturer SolaHD | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Obsolete | Operating Temperature -40°C ~ 45°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Current 7.5 A |

