5000VA Power Transformer 480V Primary 240V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZP4X5000R

DigiKey Part Number
2106-HZP4X5000R-ND
Manufacturer
Manufacturer Product Number
HZP4X5000R
Description
PWR XFMR 5000VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5000VA Power Transformer 480V Primary 240V Secondary Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Voltage - Primary
480V
Voltage - Secondary (Full Load)
240V
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
5000VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
355.60mm L x 228.60mm W
Height - Seated (Max)
431.80mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.557,95000 €3.557,95 €
Manufacturers Standard Package
Unit Price without VAT:3.557,95000 €
Unit Price with VAT:4.233,96050 €