5000VA Power Transformer 230V, 460V, 575V Primary 115V, 95V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZP4X5000A

DigiKey Part Number
2106-HZP4X5000A-ND
Manufacturer
Manufacturer Product Number
HZP4X5000A
Description
PWR XFMR 5000VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5000VA Power Transformer 230V, 460V, 575V Primary 115V, 95V Secondary Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
SolaHD
Center Tap
Yes
Series
Power - Max
5000VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Voltage - Primary
230V, 460V, 575V
Size / Dimension
355.60mm L x 228.60mm W
Voltage - Secondary (Full Load)
115V, 95V
Height - Seated (Max)
431.80mm
Primary Winding(s)
Dual, Multiple Taps
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.841,61000 €3.841,61 €
Manufacturers Standard Package
Unit Price without VAT:3.841,61000 €
Unit Price with VAT:4.571,51590 €