
HZP4X5000 | |
|---|---|
DigiKey Part Number | 2106-HZP4X5000-ND |
Manufacturer | |
Manufacturer Product Number | HZP4X5000 |
Description | PWR XFMR 5000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5000VA Power Transformer 240V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 240V, 480V | |
Voltage - Secondary (Full Load) | 120V, 115V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 5000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 355.60mm L x 228.60mm W | |
Height - Seated (Max) | 431.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.746,96000 € | 2.746,96 € |
| Unit Price without VAT: | 2.746,96000 € |
|---|---|
| Unit Price with VAT: | 3.268,88240 € |

