
HZP4X2000A | |
|---|---|
DigiKey Part Number | 2106-HZP4X2000A-ND |
Manufacturer | |
Manufacturer Product Number | HZP4X2000A |
Description | PWR XFMR 2000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2000VA Power Transformer 230V, 460V, 575V Primary 115V, 95V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 230V, 460V, 575V | |
Voltage - Secondary (Full Load) | 115V, 95V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 254.00mm L x 177.80mm W | |
Height - Seated (Max) | 304.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.922,90000 € | 1.922,90 € |
| Unit Price without VAT: | 1.922,90000 € |
|---|---|
| Unit Price with VAT: | 2.288,25100 € |

