1500VA Power Transformer 480V Primary 240V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZP4X1500R

DigiKey Part Number
2106-HZP4X1500R-ND
Manufacturer
Manufacturer Product Number
HZP4X1500R
Description
PWR XFMR 1500VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1500VA Power Transformer 480V Primary 240V Secondary Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Winding(s)
Single
Manufacturer
SolaHD
Center Tap
No
Series
Power - Max
1500VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Voltage - Primary
480V
Size / Dimension
254.00mm L x 177.80mm W
Voltage - Secondary (Full Load)
240V
Height - Seated (Max)
304.80mm
Primary Winding(s)
Single
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.973,87000 €1.973,87 €
Manufacturers Standard Package
Unit Price without VAT:1.973,87000 €
Unit Price with VAT:2.348,90530 €