
HZP4X10000R | |
|---|---|
DigiKey Part Number | 2106-HZP4X10000R-ND |
Manufacturer | |
Manufacturer Product Number | HZP4X10000R |
Description | PWR XFMR 10000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10000VA Power Transformer 480V Primary 240V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 240V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 10000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 431.80mm L x 304.80mm W | |
Height - Seated (Max) | 431.80mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.919,03000 € | 4.919,03 € |
| Unit Price without VAT: | 4.919,03000 € |
|---|---|
| Unit Price with VAT: | 5.853,64570 € |

