


HZ3000R | |
|---|---|
DigiKey Part Number | 2106-HZ3000R-ND |
Manufacturer | |
Manufacturer Product Number | HZ3000R |
Description | PWR XFMR LAMINATED 3000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3000VA Power Transformer Primary Secondary Chassis Mount |
Category | Secondary Winding(s) Single |
Manufacturer SolaHD | Center Tap No |
Series | Power - Max 3000VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Base Product Number |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.288,06000 € | 1.288,06 € |
| Unit Price without VAT: | 1.288,06000 € |
|---|---|
| Unit Price with VAT: | 1.532,79140 € |

