


HZ127500A | |
|---|---|
DigiKey Part Number | 2106-HZ127500A-ND |
Manufacturer | |
Manufacturer Product Number | HZ127500A |
Description | PWR XFMR LAMINATED 7500VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7500VA Power Transformer Primary Secondary Chassis Mount |
Category | Secondary Winding(s) Single, Multiple Taps |
Manufacturer SolaHD | Center Tap No |
Series | Power - Max 7500VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Base Product Number |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.379,39000 € | 3.379,39 € |
| Unit Price without VAT: | 3.379,39000 € |
|---|---|
| Unit Price with VAT: | 4.021,47410 € |

