


HZ125000A | |
|---|---|
DigiKey Part Number | 2106-HZ125000A-ND |
Manufacturer | |
Manufacturer Product Number | HZ125000A |
Description | PWR XFMR LAMINATED 5000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5000VA Power Transformer Primary Secondary Chassis Mount |
Category | Secondary Winding(s) Single, Multiple Taps |
Manufacturer SolaHD | Center Tap No |
Series | Power - Max 5000VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Base Product Number |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.254,79000 € | 2.254,79 € |
| Unit Price without VAT: | 2.254,79000 € |
|---|---|
| Unit Price with VAT: | 2.683,20010 € |

