


HZ1210000 | |
|---|---|
DigiKey Part Number | 2106-HZ1210000-ND |
Manufacturer | |
Manufacturer Product Number | HZ1210000 |
Description | PWR XFMR LAMINATED 10000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10000VA Power Transformer Primary Secondary Chassis Mount |
Category | Primary Winding(s) Dual |
Manufacturer SolaHD | Secondary Winding(s) Single |
Series | Center Tap No |
Packaging Bulk | Power - Max 10000VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.653,65000 € | 4.653,65 € |
| Unit Price without VAT: | 4.653,65000 € |
|---|---|
| Unit Price with VAT: | 5.537,84350 € |

