


HZ10000 | |
|---|---|
DigiKey Part Number | 2106-HZ10000-ND |
Manufacturer | |
Manufacturer Product Number | HZ10000 |
Description | PWR XFMR LAMINATED 10000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10000VA Power Transformer Primary Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 10000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.223,74000 € | 3.223,74 € |
| Unit Price without VAT: | 3.223,74000 € |
|---|---|
| Unit Price with VAT: | 3.836,25060 € |

