
HTS3F3AS | |
|---|---|
DigiKey Part Number | 2106-HTS3F3AS-ND |
Manufacturer | |
Manufacturer Product Number | HTS3F3AS |
Description | PWR XFMR LAMINATED 3000VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 3000VA Power Transformer 208V Primary Secondary 8.3A Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 208V | |
Current - Output (Max) | 8.3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 3000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |


