
HTS1F6AS | |
|---|---|
DigiKey Part Number | 2106-HTS1F6AS-ND |
Manufacturer | |
Manufacturer Product Number | HTS1F6AS |
Description | PWR XFMR LAMINATED CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 480V Primary Secondary 16.6A Chassis Mount |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Packaging Bulk | Center Tap Yes |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 480V | Base Product Number |
Current - Output (Max) 16.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTP1F6AS | SolaHD | 0 | 2106-HTP1F6AS-ND | 2.860,82000 € | MFR Recommended |


