
HTS1F30AS | |
|---|---|
DigiKey Part Number | 2106-HTS1F30AS-ND |
Manufacturer | |
Manufacturer Product Number | HTS1F30AS |
Description | PWR XFMR LAMINATED 30000VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 30000VA Power Transformer 480V Primary Secondary Chassis Mount |
Category | Secondary Winding(s) Dual |
Manufacturer SolaHD | Center Tap Yes |
Packaging Bulk | Power - Max 30000VA |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 480V | Base Product Number |
Primary Winding(s) Dual, Multiple Taps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTP1F30AS | SolaHD | 0 | 2106-HTP1F30AS-ND | 9.305,14000 € | MFR Recommended |


