
HTP84F6AS | |
|---|---|
DigiKey Part Number | 2106-HTP84F6AS-ND |
Manufacturer | |
Manufacturer Product Number | HTP84F6AS |
Description | PWR XFMR 6000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6000VA Power Transformer 208V Primary 277V, 480V Secondary 7.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 208V | |
Voltage - Secondary (Full Load) | 277V, 480V | |
Current - Output (Max) | 7.2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 6000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 406.40mm L x 228.60mm W | |
Height - Seated (Max) | 330.20mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.388,82000 € | 2.388,82 € |
| Unit Price without VAT: | 2.388,82000 € |
|---|---|
| Unit Price with VAT: | 2.842,69580 € |

