
HTP84F3AS | |
|---|---|
DigiKey Part Number | 2106-HTP84F3AS-ND |
Manufacturer | |
Manufacturer Product Number | HTP84F3AS |
Description | PWR XFMR 3000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3000VA Power Transformer 208V Primary 277V, 480V Secondary 3.6A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 3000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 208V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 277V, 480V | Size / Dimension 406.40mm L x 228.60mm W |
Current - Output (Max) 3.6A | Height - Seated (Max) 330.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.199,33000 € | 2.199,33 € |
| Unit Price without VAT: | 2.199,33000 € |
|---|---|
| Unit Price with VAT: | 2.617,20270 € |

