
HTP81F45AS | |
|---|---|
DigiKey Part Number | 2106-HTP81F45AS-ND |
Manufacturer | |
Manufacturer Product Number | HTP81F45AS |
Description | PWR XFMR 45000VA CHAS MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 45000VA Power Transformer 480V Primary 277V, 480V Secondary 54.2A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single, Multiple Taps |
Manufacturer SolaHD | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 45000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 480V | Termination Style Wire Leads |
Voltage - Secondary (Full Load) 277V, 480V | Size / Dimension 736.60mm L x 304.80mm W |
Current - Output (Max) 54.2A | Height - Seated (Max) 762.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.738,49000 € | 9.738,49 € |
| Unit Price without VAT: | 9.738,49000 € |
|---|---|
| Unit Price with VAT: | 11.588,80310 € |

